Zener Diode 75 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA4761-GT3

DigiKey Part Number
1655-1SMA4761-GT3TR-ND - Tape & Reel (TR)
1655-1SMA4761-GT3CT-ND - Cut Tape (CT)
1655-1SMA4761-GT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMA4761-GT3
Description
DIODE ZENER 75V 1W DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 75 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
175 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 56 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41.765
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.75600kr.17.56
100kr.1.10890kr.110.89
500kr.0.82686kr.413.43
1.000kr.0.73563kr.735.63
2.000kr.0.65882kr.1,317.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.57548kr.2,877.40
10.000kr.0.52393kr.5,239.30
15.000kr.0.49765kr.7,464.75
25.000kr.0.46811kr.11,702.75
35.000kr.0.45062kr.15,771.70
50.000kr.0.43361kr.21,680.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250