SML4761AHE3/5A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.08376
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.87980
Datasheet
Image for SML4761AHE3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4761AHE3/5A

DigiKey Part Number
SML4761AHE3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML4761AHE3/5A
Description
DIODE ZENER 75V 1W DO214AC
Customer Reference
Detailed Description
Zener Diode 75 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 56 V
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
175 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SML4761AHE3_A/IVishay General Semiconductor - Diodes Division0SML4761AHE3_A/I-NDkr.1.08376Direct
CZRA5946B-GComchip Technology0CZRA5946B-G-NDkr.0.87980Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types