


SMCJ78AHE3_A/I | |
|---|---|
DigiKey Part Number | SMCJ78AHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ78AHE3_A/I |
Description | TVS DIODE 78VWM 126VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 11.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 78V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 86.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 126V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC91A | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC91ATR-ND | kr.1.45763 | Similar |
| SMCJ75A | Taiwan Semiconductor Corporation | 14.470 | SMCJ75AFSCT-ND | kr.6.47000 | Similar |
| SMCJ75AH | Taiwan Semiconductor Corporation | 3.000 | 1801-SMCJ75AHCT-ND | kr.6.47000 | Similar |
| SMCJ78A | Taiwan Semiconductor Corporation | 3.000 | SMCJ78AFSCT-ND | kr.6.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.75576 | kr.6,145.16 |
| 7.000 | kr.1.62465 | kr.11,372.55 |
| 10.500 | kr.1.55786 | kr.16,357.53 |
| 17.500 | kr.1.50099 | kr.26,267.33 |
| Unit Price without VAT: | kr.1.75576 |
|---|---|
| Unit Price with VAT: | kr.2.19470 |



