SMCJ78A-M3/57T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.45282
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.45763
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 14.470
Unit Price: kr.6.47000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3.000
Unit Price: kr.6.47000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.852
Unit Price: kr.10.14000
Datasheet
126V Clamp 11.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
126V Clamp 11.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SMCJ78A-M3/57T

DigiKey Part Number
SMCJ78A-M3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ78A-M3/57T
Description
TVS DIODE 78VWM 126VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
126V Clamp 11.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
11.9A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
78V
Supplier Device Package
Voltage - Breakdown (Min)
86.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
126V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ78A-E3/9ATVishay General Semiconductor - Diodes Division0SMCJ78A-E3/9ATGITR-NDkr.1.45282Direct
SMCJ78AHE3/9ATVishay General Semiconductor - Diodes Division0SMCJ78AHE3/9AT-NDkr.0.00000Direct
1.5SMC91ATaiwan Semiconductor Corporation01801-1.5SMC91ATR-NDkr.1.45763Similar
SMCJ75ATaiwan Semiconductor Corporation14.470SMCJ75AFSCT-NDkr.6.47000Similar
SMCJ75AHTaiwan Semiconductor Corporation3.0001801-SMCJ75AHCT-NDkr.6.47000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.250kr.1.95564kr.8,311.47
Unit Price without VAT:kr.1.95564
Unit Price with VAT:kr.2.44455