


SMCJ78A-E3/9AT | |
|---|---|
DigiKey Part Number | SMCJ78A-E3/9ATGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ78A-E3/9AT |
Description | TVS DIODE 78VWM 126VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 11.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 78V | Supplier Device Package |
Voltage - Breakdown (Min) 86.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 126V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ78A-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ78A-M3/57T-ND | kr.1.95564 | Direct |
| SMCJ78AHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ78AHE3/57T-ND | kr.0.00000 | Direct |
| 1.5SMC91A | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC91ATR-ND | kr.1.45763 | Similar |
| 5.0SMDJ78A | Littelfuse Inc. | 3.434 | 5.0SMDJ78ACT-ND | kr.15.66000 | Similar |
| 5.0SMDJ78A-T7 | Littelfuse Inc. | 702 | 18-5.0SMDJ78A-T7CT-ND | kr.15.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.45282 | kr.5,084.87 |
| Unit Price without VAT: | kr.1.45282 |
|---|---|
| Unit Price with VAT: | kr.1.81603 |








