SMCJ78AE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 3.434
Unit Price: kr.15.09000
Datasheet

Similar


Littelfuse Inc.
In Stock: 702
Unit Price: kr.15.09000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


YAGEO
In Stock: 3.000
Unit Price: kr.2.03000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.07590
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.852
Unit Price: kr.9.76000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.136.69040
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.117.16320
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.117.16320
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.96572
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.11.22000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.92048
126V Clamp 11.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ78AE3/TR13

DigiKey Part Number
SMCJ78AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ78AE3/TR13
Description
TVS DIODE 78VWM 126VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
126V Clamp 11.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
11.4A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
78V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
86.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
126V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5.0SMDJ78ALittelfuse Inc.3.4345.0SMDJ78ACT-NDkr.15.09000Similar
5.0SMDJ78A-T7Littelfuse Inc.70218-5.0SMDJ78A-T7CT-NDkr.15.09000Similar
CD214C-T78ALFBourns Inc.0CD214C-T78ALF-NDkr.0.00000Similar
CD214L-T78ALFBourns Inc.0CD214L-T78ALF-NDkr.0.00000Similar
SMCJ78A/TR13YAGEO3.00013-SMCJ78A/TR13CT-NDkr.2.03000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.71017kr.11,130.51
Manufacturers Standard Package
Unit Price without VAT:kr.3.71017
Unit Price with VAT:kr.4.63771