SMCJ58CA-M3/57T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.300
Unit Price: kr.2.82000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 1.965
Unit Price: kr.10.88000
Datasheet

Direct


Diodes Incorporated
In Stock: 60.604
Unit Price: kr.6.59000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.10.56006
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 21.711
Unit Price: kr.2.62000
Datasheet

Upgrade


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.92000
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 0
Unit Price: kr.88.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2.997
Unit Price: kr.7.04000
Datasheet

Similar


Diotec Semiconductor
In Stock: 2.873
Unit Price: kr.4.48000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.9.22000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.547
Unit Price: kr.3.26000
Datasheet

Similar


YAGEO
In Stock: 882
Unit Price: kr.2.62000
Datasheet

Similar


YAGEO
In Stock: 380
Unit Price: kr.4.10000
Datasheet
DO-214AB SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB SMC
DO-214AB, SMC

SMCJ58CA-M3/57T

DigiKey Part Number
SMCJ58CA-M3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ58CA-M3/57T
Description
TVS DIODE 58VWM 93.6VC DO214AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
93.6V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
16A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.400kr.2.47650kr.8,420.10
Unit Price without VAT:kr.2.47650
Unit Price with VAT:kr.3.09563