SMCJ58CA-HR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.102.51780
Datasheet

Similar


Littelfuse Inc.
In Stock: 14.352
Unit Price: kr.6.15000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2.997
Unit Price: kr.7.54000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.6.66000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1.540
Unit Price: kr.10.14000
Datasheet
93.6V Clamp 16.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ58CA-HR

DigiKey Part Number
SMCJ58CA-HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ58CA-HR
Description
TVS DIODE 58VWM 93.6VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
93.6V Clamp 16.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
93.6V
Mfr
Current - Peak Pulse (10/1000µs)
16.1A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
58V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
64.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ58CA-HRAT7Littelfuse Inc.0SMCJ58CA-HRAT7-NDkr.102.51780Direct
SMCJ58CALittelfuse Inc.14.352SMCJ58CALFCT-NDkr.6.15000Similar
1.5SMC68CATaiwan Semiconductor Corporation2.9971801-1.5SMC68CACT-NDkr.7.54000Similar
SMCJ58CATaiwan Semiconductor Corporation0SMCJ58CAFSCT-NDkr.6.66000Similar
SMCJ60CATaiwan Semiconductor Corporation1.540SMCJ60CAFSCT-NDkr.10.14000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.112.76958kr.56,384.79
Manufacturers Standard Package
Unit Price without VAT:kr.112.76958
Unit Price with VAT:kr.140.96198