SMCJ36CA/57T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 3.128
Unit Price: kr.15.66000
Datasheet

Similar


Littelfuse Inc.
In Stock: 500
Unit Price: kr.15.66000
Datasheet

Similar


STMicroelectronics
In Stock: 669
Unit Price: kr.10.33000
Datasheet

Similar


STMicroelectronics
In Stock: 4.113
Unit Price: kr.7.67000
Datasheet

Similar


Bourns Inc.
In Stock: 37.320
Unit Price: kr.6.91000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6.597
Unit Price: kr.6.66000
Datasheet

Similar


Littelfuse Inc.
In Stock: 21.155
Unit Price: kr.6.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 5.027
Unit Price: kr.7.42000

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.112.76958
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.102.51780
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.102.51780
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.6.09000

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.00308

Similar


Littelfuse Inc.
In Stock: 13.006
Unit Price: kr.11.79000
Datasheet
58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ36CA/57T

DigiKey Part Number
SMCJ36CA/57TGI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ36CA/57T
Description
TVS DIODE 36VWM 58.1VC DO214AB
Customer Reference
Detailed Description
58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ36CA/57T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
25.8A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
36V
Supplier Device Package
Voltage - Breakdown (Min)
40V
Base Product Number
Voltage - Clamping (Max) @ Ipp
58.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5.0SMDJ36CALittelfuse Inc.3.128F4122CT-NDkr.15.66000Similar
5.0SMDJ36CA-T7Littelfuse Inc.5005.0SMDJ36CA-T7CT-NDkr.15.66000Similar
SM15T39CASTMicroelectronics669497-6486-1-NDkr.10.33000Similar
SMCJ33CA-TRSTMicroelectronics4.113497-7899-1-NDkr.7.67000Similar
SMCJ36CABourns Inc.37.320SMCJ36CABCT-NDkr.6.91000Similar
Obsolete
This product is no longer manufactured. View Substitutes