SMCJ18CAHE3/9AT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.836
Unit Price: kr.6.91000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.74651
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.74651
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.65179
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.6.15000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.8.50000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 13.079
Unit Price: kr.6.66000
Datasheet

Direct


Bourns Inc.
In Stock: 3.662
Unit Price: kr.6.91000
Datasheet

Direct


Diodes Incorporated
In Stock: 12.381
Unit Price: kr.7.67000

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.112.76958
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.102.51780
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.102.51780
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.4.49126
Datasheet

Similar


Littelfuse Inc.
In Stock: 10.360
Unit Price: kr.15.66000
Datasheet
29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ18CAHE3/9AT

DigiKey Part Number
SMCJ18CAHE3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ18CAHE3/9AT
Description
TVS DIODE 18VWM 29.2VC DO214AB
Customer Reference
Detailed Description
29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ18CAHE3/9AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
51.4A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
18V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
20V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
29.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ18CA-E3/57TVishay General Semiconductor - Diodes Division1.836SMCJ18CA-E3/57TGICT-NDkr.6.91000Direct
SMCJ18CA-M3/57TVishay General Semiconductor - Diodes Division0SMCJ18CA-M3/57T-NDkr.2.74651Direct
SMCJ18CA-M3/9ATVishay General Semiconductor - Diodes Division0SMCJ18CA-M3/9AT-NDkr.2.74651Direct
SMCJ18CAHE3_A/IVishay General Semiconductor - Diodes Division0SMCJ18CAHE3_A/I-NDkr.2.65179Direct
SMCJ18CALittelfuse Inc.0SMCJ18CALFCT-NDkr.6.15000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types