SMCJ18CA-M3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.836
Unit Price: kr.6.91000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.8.50000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 13.079
Unit Price: kr.6.66000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.6.15000
Datasheet

Direct


Diodes Incorporated
In Stock: 12.381
Unit Price: kr.7.67000

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.112.76958
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.102.51780
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.102.51780
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.4.49126

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.50332
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2.990
Unit Price: kr.6.66000
Datasheet

Similar


Diotec Semiconductor
In Stock: 1.727
Unit Price: kr.4.82000
Datasheet
29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SMCJ18CA-M3/9AT

DigiKey Part Number
SMCJ18CA-M3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ18CA-M3/9AT
Description
TVS DIODE 18VWM 29.2VC DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
51.4A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
18V
Supplier Device Package
Voltage - Breakdown (Min)
20V
Base Product Number
Voltage - Clamping (Max) @ Ipp
29.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ18CA-E3/57TVishay General Semiconductor - Diodes Division1.836SMCJ18CA-E3/57TGICT-NDkr.6.91000Direct
SMCJ18CAHE3/57TVishay General Semiconductor - Diodes Division0SMCJ18CAHE3/57TGITR-NDkr.0.00000Direct
SMCJ18CAHE3/9ATVishay General Semiconductor - Diodes Division0SMCJ18CAHE3/9AT-NDkr.0.00000Direct
SMCJ18CAKYOCERA AVX0478-7079-1-NDkr.8.50000Direct
SMCJ18CATaiwan Semiconductor Corporation13.079SMCJ18CAFSCT-NDkr.6.66000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.2.74651kr.9,612.78
Manufacturers Standard Package
Unit Price without VAT:kr.2.74651
Unit Price with VAT:kr.3.43314