Similar
Similar

SMCJ18CAHE3_A/I | |
|---|---|
DigiKey Part Number  | SMCJ18CAHE3_A/I-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SMCJ18CAHE3_A/I  | 
Description  | TVS DIODE 18VWM 29.2VC DO214AB  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SMCJ18CAHE3_A/I Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 18V  | |
Voltage - Breakdown (Min)  | 20V  | |
Voltage - Clamping (Max) @ Ipp  | 29.2V  | |
Current - Peak Pulse (10/1000µs)  | 51.4A  | |
Power - Peak Pulse  | 1500W (1.5kW)  | |
Power Line Protection  | No  | |
Applications  | -  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AB, SMC  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.500 | kr.2.46865 | kr.8,640.27 | 
| 7.000 | kr.2.29712 | kr.16,079.84 | 
| 10.500 | kr.2.24000 | kr.23,520.00 | 
| Unit Price without VAT: | kr.2.46865 | 
|---|---|
| Unit Price with VAT: | kr.3.08581 | 


