
SMCJ188A-E3/9AT | |
---|---|
DigiKey Part Number | SMCJ188A-E3/9ATGITR-ND - Tape & Reel (TR) SMCJ188A-E3/9ATGICT-ND - Cut Tape (CT) SMCJ188A-E3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ188A-E3/9AT |
Description | TVS DIODE 188VWM 328VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 188V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.01000 | kr.3.01 |
10 | kr.2.63000 | kr.26.30 |
100 | kr.2.20160 | kr.220.16 |
500 | kr.1.72916 | kr.864.58 |
1.000 | kr.1.53600 | kr.1,536.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.500 | kr.1.10080 | kr.3,852.80 |
7.000 | kr.1.08160 | kr.7,571.20 |
10.500 | kr.1.06320 | kr.11,163.60 |
Unit Price without VAT: | kr.3.01000 |
---|---|
Unit Price with VAT: | kr.3.76250 |