328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SM15T220AHE3/57T

DigiKey Part Number
SM15T220AHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM15T220AHE3/57T
Description
TVS DIODE 188VWM 328VC DO214AB
Customer Reference
Detailed Description
328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.6A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
188V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
209V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
328V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types