


SM15T220A-E3/57T | |
|---|---|
DigiKey Part Number | SM15T220A-E3/57TGITR-ND - Tape & Reel (TR) SM15T220A-E3/57TGICT-ND - Cut Tape (CT) SM15T220A-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T220A-E3/57T |
Description | TVS DIODE 188VWM 328VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 188V | Supplier Device Package |
Voltage - Breakdown (Min) 209V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 328V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.04500 | kr.40.45 |
| 100 | kr.2.63430 | kr.263.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.1.87268 | kr.1,591.78 |
| 1.700 | kr.1.70076 | kr.2,891.29 |
| 2.550 | kr.1.61315 | kr.4,113.53 |
| 4.250 | kr.1.51463 | kr.6,437.18 |
| 5.950 | kr.1.45630 | kr.8,664.98 |
| 8.500 | kr.1.39960 | kr.11,896.60 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |


