SMCJ160CA-M3/57T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.257
Unit Price: kr.7.10000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.50332
Datasheet

Direct


Littelfuse Inc.
In Stock: 3.322
Unit Price: kr.6.66000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.112.76958
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.102.51780
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.102.51780
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.4.00308

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.2.32422
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.50332
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.394
Unit Price: kr.17.94000
Datasheet

Similar


Diodes Incorporated
In Stock: 5.900
Unit Price: kr.10.21000

Similar


Littelfuse Inc.
In Stock: 10.613
Unit Price: kr.15.47000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.3.63791
259V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
259V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SMCJ160CA-M3/57T

DigiKey Part Number
SMCJ160CA-M3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ160CA-M3/57T
Description
TVS DIODE 160VWM 259VC DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
259V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.8A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
160V
Supplier Device Package
Voltage - Breakdown (Min)
178V
Base Product Number
Voltage - Clamping (Max) @ Ipp
259V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ160CA-E3/57TVishay General Semiconductor - Diodes Division1.257SMCJ160CA-E3/57TGICT-NDkr.7.10000Direct
SMCJ160CAHE3/9ATVishay General Semiconductor - Diodes Division0SMCJ160CAHE3/9AT-NDkr.0.00000Direct
SMCJ160CATaiwan Semiconductor Corporation0SMCJ160CAFSTR-NDkr.1.50332Direct
SMCJ160CALittelfuse Inc.3.322SMCJ160CALFCT-NDkr.6.66000Direct
SMCJ160CA-HRLittelfuse Inc.0SMCJ160CA-HR-NDkr.112.76958Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.400kr.2.24514kr.7,633.48
Unit Price without VAT:kr.2.24514
Unit Price with VAT:kr.2.80643