Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar

SMCJ160CAE3/TR13 | |
|---|---|
DigiKey Part Number | SMCJ160CAE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ160CAE3/TR13 |
Description | TVS DIODE 160VWM 259VC DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 160V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 178V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 259V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ160CA | Littelfuse Inc. | 3.572 | SMCJ160CALFCT-ND | kr.6.40000 | Direct |
| SMCJ160CA | Bourns Inc. | 11.253 | SMCJ160CABCT-ND | kr.8.05000 | Direct |
| SMCJ160CA | Taiwan Semiconductor Corporation | 0 | SMCJ160CAFSTR-ND | kr.1.50332 | Direct |
| SMCJ160CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1.257 | SMCJ160CA-E3/57TGICT-ND | kr.7.10000 | Direct |
| SMCJ160CA-HR | Littelfuse Inc. | 0 | SMCJ160CA-HR-ND | kr.107.39960 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.00308 | kr.12,009.24 |
| Unit Price without VAT: | kr.4.00308 |
|---|---|
| Unit Price with VAT: | kr.5.00385 |







