259V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ160CA

DigiKey Part Number
SMDJ160CATR-ND - Tape & Reel (TR)
SMDJ160CACT-ND - Cut Tape (CT)
SMDJ160CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ160CA
Description
TVS DIODE 160VWM 259VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
259V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ160CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
259V
Mfr
Current - Peak Pulse (10/1000µs)
15.5A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
160V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
178V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ160CABourns Inc.11.253SMCJ160CABCT-NDkr.8.05000Similar
SMCJ160CA-E3/57TVishay General Semiconductor - Diodes Division1.257SMCJ160CA-E3/57TGICT-NDkr.7.10000Similar
SMLJ160CABourns Inc.15.342SMLJ160CABCT-NDkr.12.55000Similar
In-Stock: 15.613
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.47000kr.15.47
10kr.9.90300kr.99.03
100kr.6.73560kr.673.56
500kr.5.37822kr.2,689.11
1.000kr.4.94190kr.4,941.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.93160kr.11,794.80
Manufacturers Standard Package
Unit Price without VAT:kr.15.47000
Unit Price with VAT:kr.19.33750