Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ12C-E3/9AT | |
|---|---|
DigiKey Part Number | SMCJ12C-E3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ12C-E3/9AT |
Description | TVS DIODE 12VWM 22VC DO214AB |
Customer Reference | |
Detailed Description | 22V Clamp 68.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 68.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 22V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ12CA-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ12CA-E3/9AT-ND | kr.1.57877 | Direct |
| SMCJ12CE3/TR13 | Microchip Technology | 0 | SMCJ12CE3/TR13-ND | kr.4.00308 | Direct |
| 5.0SMDJ12CA | Littelfuse Inc. | 7.807 | 5.0SMDJ12CACT-ND | kr.15.66000 | Similar |
| SMCJ12CA | Bourns Inc. | 11.426 | SMCJ12CABCT-ND | kr.6.91000 | Similar |
| SMCJ12CA | Taiwan Semiconductor Corporation | 5.756 | SMCJ12CAFSCT-ND | kr.6.66000 | Similar |








