
SMDJ12CA-HR | |
|---|---|
DigiKey Part Number | 18-SMDJ12CA-HRTR-ND - Tape & Reel (TR) 18-SMDJ12CA-HRCT-ND - Cut Tape (CT) 18-SMDJ12CA-HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ12CA-HR |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 150.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 19.9V |
Mfr | Current - Peak Pulse (10/1000µs) 150.8A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.200.98000 | kr.200.98 |
| 10 | kr.147.20800 | kr.1,472.08 |
| 100 | kr.142.59290 | kr.14,259.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.116.49750 | kr.58,248.75 |
| Unit Price without VAT: | kr.200.98000 |
|---|---|
| Unit Price with VAT: | kr.251.22500 |

