SMCJ16C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ12CA

DigiKey Part Number
SMCJ12CAFSTR-ND - Tape & Reel (TR)
SMCJ12CAFSCT-ND - Cut Tape (CT)
SMCJ12CAFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ12CA
Description
TVS DIODE 12VWM 19.9VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
19.9V Clamp 75.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
75.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.589
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.97000kr.3.97
10kr.3.34100kr.33.41
100kr.2.72190kr.272.19
500kr.1.98822kr.994.11
1.000kr.1.96941kr.1,969.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.47840kr.4,435.20
6.000kr.1.30880kr.7,852.80
9.000kr.1.28262kr.11,543.58
15.000kr.1.23120kr.18,468.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.97000
Unit Price with VAT:kr.4.96250