SMCJ11CA-M3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 850
Unit Price: kr.4.16000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.10.88000
Datasheet

Direct


Diodes Incorporated
In Stock: 2.896
Unit Price: kr.13.25000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.3.45602
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.2.18829
Datasheet

Similar


Bourns Inc.
In Stock: 19.840
Unit Price: kr.3.90000
Datasheet

Similar


Littelfuse Inc.
In Stock: 929
Unit Price: kr.3.58000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.132
Unit Price: kr.4.16000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.88.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.80.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.80.00000
Datasheet

Similar


YAGEO
In Stock: 2.940
Unit Price: kr.1.92000
Datasheet
DO-214AB SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB SMC
DO-214AB, SMC

SMCJ11CA-M3/9AT

DigiKey Part Number
SMCJ11CA-M3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ11CA-M3/9AT
Description
TVS DIODE 11VWM 18.2VC DO214AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18.2V Clamp 82.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
82.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.2.46865kr.8,640.27
7.000kr.2.29712kr.16,079.84
10.500kr.2.24000kr.23,520.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.46865
Unit Price with VAT:kr.3.08581