
SMCJ110CA-E3/57T | |
---|---|
DigiKey Part Number | SMCJ110CA-E3/57TGITR-ND - Tape & Reel (TR) SMCJ110CA-E3/57TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMCJ110CA-E3/57T |
Description | TVS DIODE 110VWM 177VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ110CA-E3/57T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 8.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.50000 | kr.2.50 |
10 | kr.1.92000 | kr.19.20 |
100 | kr.1.55520 | kr.155.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | kr.1.24800 | kr.1,060.80 |
21.250 | kr.1.20160 | kr.25,534.00 |
Unit Price without VAT: | kr.2.50000 |
---|---|
Unit Price with VAT: | kr.3.12500 |