
5.0SMDJ110CA-T7 | |
---|---|
DigiKey Part Number | 18-5.0SMDJ110CA-T7TR-ND - Tape & Reel (TR) 18-5.0SMDJ110CA-T7CT-ND - Cut Tape (CT) 18-5.0SMDJ110CA-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ110CA-T7 |
Description | TVS DIODE 110VWM 177VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 28.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ110CA-T7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 28.3A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.17.41000 | kr.17.41 |
10 | kr.11.23800 | kr.112.38 |
100 | kr.7.72100 | kr.772.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.5.59590 | kr.2,797.95 |
1.000 | kr.5.16096 | kr.5,160.96 |
1.500 | kr.5.12401 | kr.7,686.02 |
Unit Price without VAT: | kr.17.41000 |
---|---|
Unit Price with VAT: | kr.21.76250 |