Direct
Similar
Similar
Similar
Similar
Similar

SMBJ9.0CHE3/52 | |
|---|---|
DigiKey Part Number | SMBJ9.0CHE3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ9.0CHE3/52 |
Description | TVS DIODE 9VWM 16.9VC DO214AA |
Customer Reference | |
Detailed Description | 16.9V Clamp 35.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 35.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 9V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 10V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 16.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ9.0CE3/TR13 | Microchip Technology | 0 | SMBJ9.0CE3/TR13-ND | kr.2.05036 | Direct |
| SMBJ9.0CA | Semtech Corporation | 0 | 600-SMBJ9.0CACT-ND | kr.7.61000 | Similar |
| SMBJ9.0CA | Littelfuse Inc. | 6.542 | SMBJ9.0CALFCT-ND | kr.3.61000 | Similar |
| SMBJ9.0CA | Bourns Inc. | 34.442 | SMBJ9.0CABCT-ND | kr.3.80000 | Similar |
| SMBJ9.0CA-13-F | Diodes Incorporated | 2.993 | SMBJ9.0CA-FDICT-ND | kr.3.80000 | Similar |







