SMBJ9.0CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Semtech Corporation
In Stock: 0
Unit Price: kr.7.61000
Datasheet

Similar


Littelfuse Inc.
In Stock: 6.542
Unit Price: kr.3.61000
Datasheet

Similar


Bourns Inc.
In Stock: 34.442
Unit Price: kr.3.80000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.993
Unit Price: kr.3.80000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.217
Unit Price: kr.7.86000
Datasheet
16.9V Clamp 35.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ9.0CE3/TR13

DigiKey Part Number
SMBJ9.0CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ9.0CE3/TR13
Description
TVS DIODE 9VWM 16.9VC DO214AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
16.9V Clamp 35.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
35.5A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
9V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
10V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
16.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD214B-T9.0CALFBourns Inc.0CD214B-T9.0CALF-NDkr.0.00000Similar
SMBJ9.0CASemtech Corporation0600-SMBJ9.0CACT-NDkr.7.61000Similar
SMBJ9.0CALittelfuse Inc.6.542SMBJ9.0CALFCT-NDkr.3.61000Similar
SMBJ9.0CABourns Inc.34.442SMBJ9.0CABCT-NDkr.3.80000Similar
SMBJ9.0CA-13-FDiodes Incorporated2.993SMBJ9.0CA-FDICT-NDkr.3.80000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.05036kr.6,151.08
Manufacturers Standard Package
Unit Price without VAT:kr.2.05036
Unit Price with VAT:kr.2.56295