15.4V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ9.0CA

DigiKey Part Number
SMBJ9.0CALFTR-ND - Tape & Reel (TR)
SMBJ9.0CALFCT-ND - Cut Tape (CT)
SMBJ9.0CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ9.0CA
Description
TVS DIODE 9VWM 15.4VC DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15.4V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ9.0CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
15.4V
Mfr
Current - Peak Pulse (10/1000µs)
39A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
9V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
10V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ9.0CA-13-FDiodes Incorporated2.993SMBJ9.0CA-FDICT-NDkr.3.80000Direct
SMBJ9.0CA-E3/52Vishay General Semiconductor - Diodes Division3.085SMBJ9.0CA-E3/52GICT-NDkr.4.06000Direct
SMBJ9.0CABourns Inc.34.518SMBJ9.0CABCT-NDkr.3.80000Similar
In-Stock: 10.062
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.16200kr.21.62
100kr.1.37320kr.137.32
500kr.1.03114kr.515.57
1.000kr.0.92076kr.920.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.65017kr.1,950.51
6.000kr.0.59114kr.3,546.84
9.000kr.0.56105kr.5,049.45
15.000kr.0.52722kr.7,908.30
21.000kr.0.50719kr.10,650.99
30.000kr.0.49928kr.14,978.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250