Direct
Direct
Direct
Similar
Direct
Direct
Direct
Direct
Similar
Similar
Similar

SMBJ85CA-M3/52 | |
|---|---|
DigiKey Part Number | SMBJ85CA-M3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ85CA-M3/52 |
Description | TVS DIODE 85VWM 137VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 85V | Supplier Device Package |
Voltage - Breakdown (Min) 94.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 137V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ85CAHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ85CAHE3/52-ND | kr.0.00000 | Direct |
| SMBJ85CAHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ85CAHE3/5B-ND | kr.0.00000 | Direct |
| SMBJ85CD-M3/H | Vishay General Semiconductor - Diodes Division | 7.495 | SMBJ85CD-M3/HGICT-ND | kr.5.26000 | Direct |
| SMBJ85CA-E3/52 | Vishay General Semiconductor - Diodes Division | 1.085 | SMBJ85CA-E3/52GICT-ND | kr.4.06000 | Similar |
| SMBJ85CA | Taiwan Semiconductor Corporation | 5.760 | SMBJ85CAFSCT-ND | kr.4.50000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.1.11110 | kr.8,333.25 |
| Unit Price without VAT: | kr.1.11110 |
|---|---|
| Unit Price with VAT: | kr.1.38888 |










