
SMBJ85CA | |
|---|---|
DigiKey Part Number | 600-SMBJ85CATR-ND - Tape & Reel (TR) 600-SMBJ85CACT-ND - Cut Tape (CT) 600-SMBJ85CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ85CA |
Description | TVS DIODE 85VWM 137VC DO214AA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.3.86100 | kr.38.61 |
| 100 | kr.2.67550 | kr.267.55 |
| 500 | kr.2.23168 | kr.1,115.84 |
| 1.000 | kr.1.94004 | kr.1,940.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.68010 | kr.5,040.30 |
| 6.000 | kr.1.62132 | kr.9,727.92 |
| 9.000 | kr.1.55290 | kr.13,976.10 |
| 15.000 | kr.1.47604 | kr.22,140.60 |
| 21.000 | kr.1.46850 | kr.30,838.50 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

