P6SMB100CA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.72055
Datasheet
137V Clamp 4.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB100CA

DigiKey Part Number
1801-P6SMB100CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB100CA
Description
TVS DIODE 85.5VWM 137V DO214AA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
137V Clamp 4.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB100CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.5A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
85.5V
Supplier Device Package
Voltage - Breakdown (Min)
95V
Base Product Number
Voltage - Clamping (Max) @ Ipp
137V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB100CA_R1_00001Panjit International Inc.03757-P6SMB100CA_R1_00001TR-NDkr.0.72055Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.87821kr.5,269.26
Unit Price without VAT:kr.0.87821
Unit Price with VAT:kr.1.09776