Direct
Direct
Direct
Direct
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Similar

SMBJ6.0CA-M3/5B | |
|---|---|
DigiKey Part Number | SMBJ6.0CA-M3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ6.0CA-M3/5B |
Description | TVS DIODE 6VWM 10.3VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 58.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 6V | Supplier Device Package |
Voltage - Breakdown (Min) 6.67V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ6.0CA-E3/52 | Vishay General Semiconductor - Diodes Division | 1.149 | SMBJ6.0CA-E3/52GICT-ND | kr.4.06000 | Direct |
| SMBJ6.0CAHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ6.0CAHE3/52GITR-ND | kr.0.00000 | Direct |
| SMBJ6.0CAHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ6.0CAHE3/5B-ND | kr.0.00000 | Direct |
| SMBJ6.0CD-M3/I | Vishay General Semiconductor - Diodes Division | 1.979 | SMBJ6.0CD-M3/IGICT-ND | kr.5.01000 | Direct |
| SMBJ6.0CA-E3/5B | Vishay General Semiconductor - Diodes Division | 2.037 | 112-SMBJ6.0CA-E3/5BCT-ND | kr.4.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.400 | kr.1.40400 | kr.8,985.60 |
| Unit Price without VAT: | kr.1.40400 |
|---|---|
| Unit Price with VAT: | kr.1.75500 |








