
SMBJ6.0CD-M3/I | |
|---|---|
DigiKey Part Number | SMBJ6.0CD-M3/IGITR-ND - Tape & Reel (TR) SMBJ6.0CD-M3/IGICT-ND - Cut Tape (CT) SMBJ6.0CD-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6.0CD-M3/I |
Description | TVS DIODE 6VWM 10.2VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.2V Clamp 58.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 58.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 6V | Supplier Device Package |
Voltage - Breakdown (Min) 6.77V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ6.0CA-E3/5B | Vishay General Semiconductor - Diodes Division | 2.037 | 112-SMBJ6.0CA-E3/5BCT-ND | kr.4.06000 | Similar |
| SMBJ6.0CA | Bourns Inc. | 2.542 | SMBJ6.0CABCT-ND | kr.3.80000 | Similar |
| SMBJ6.0CA-13-F | Diodes Incorporated | 63.154 | SMBJ6.0CA-FDICT-ND | kr.3.80000 | Similar |
| SMBJ6.0CA-TR | STMicroelectronics | 2.785 | 497-7454-1-ND | kr.4.31000 | Similar |
| SMBJ6.0CA/TR13 | YAGEO | 8.823 | 13-SMBJ6.0CA/TR13CT-ND | kr.2.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.10000 | kr.31.00 |
| 100 | kr.1.99580 | kr.199.58 |
| 500 | kr.1.51868 | kr.759.34 |
| 1.000 | kr.1.36481 | kr.1,364.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.1.15935 | kr.3,709.92 |
| 6.400 | kr.1.06239 | kr.6,799.30 |
| 9.600 | kr.1.01298 | kr.9,724.61 |
| 16.000 | kr.0.95746 | kr.15,319.36 |
| 22.400 | kr.0.92458 | kr.20,710.59 |
| 32.000 | kr.0.89263 | kr.28,564.16 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

