SMBJ6.0CA-HR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 8
Unit Price: kr.3.61000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.82.01424
Datasheet

Direct


Diodes Incorporated
In Stock: 63.154
Unit Price: kr.3.80000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.149
Unit Price: kr.4.06000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.40400
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.40400
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.2.05036
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 14.349
Unit Price: kr.4.50000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.4.50000
Datasheet
10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ6.0CA-HR

DigiKey Part Number
SMBJ6.0CA-HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ6.0CA-HR
Description
TVS DIODE 6VWM 10.3VC DO214AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ6.0CA-HR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
10.3V
Mfr
Current - Peak Pulse (10/1000µs)
58.3A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
6V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
6.67V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ6.0CALittelfuse Inc.8SMBJ6.0CALFCT-NDkr.3.61000Direct
SMBJ6.0CA-HRALittelfuse Inc.0SMBJ6.0CA-HRA-NDkr.82.01424Direct
SMBJ6.0CA-13-FDiodes Incorporated63.154SMBJ6.0CA-FDICT-NDkr.3.80000Direct
SMBJ6.0CA-E3/52Vishay General Semiconductor - Diodes Division1.149SMBJ6.0CA-E3/52GICT-NDkr.4.06000Direct
SMBJ6.0CA-M3/52Vishay General Semiconductor - Diodes Division0SMBJ6.0CA-M3/52-NDkr.1.40400Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.97.39191kr.292,175.73
Manufacturers Standard Package
Unit Price without VAT:kr.97.39191
Unit Price with VAT:kr.121.73989