SMBJ48CHE3/52 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.1.60000
Datasheet

Similar


Littelfuse Inc.
In Stock: 32.195
Unit Price: kr.1.79000
Datasheet

Similar


Bourns Inc.
In Stock: 55.322
Unit Price: kr.2.62000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 10.653
Unit Price: kr.3.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.000
Unit Price: kr.2.32000

Similar


Diodes Incorporated
In Stock: 50.446
Unit Price: kr.2.30000
Datasheet

Similar


STMicroelectronics
In Stock: 9.830
Unit Price: kr.3.01000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ48CHE3/52

DigiKey Part Number
SMBJ48CHE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ48CHE3/52
Description
TVS DIODE 48VWM 85.5VC DO214AA
Customer Reference
Detailed Description
85.5V Clamp 7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ48CHE3/52 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
85.5V
Current - Peak Pulse (10/1000µs)
7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types