
SMBJ45HE3/52 | |
|---|---|
DigiKey Part Number | SMBJ45HE3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ45HE3/52 |
Description | TVS DIODE 45VWM 80.3VC DO214AA |
Customer Reference | |
Detailed Description | 80.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ45HE3/52 Models |
Category | Current - Peak Pulse (10/1000µs) 7.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 45V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 50V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 80.3V | Base Product Number |




