SMBJ45AHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.82159
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 1.965
Unit Price: kr.3.99000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.537
Unit Price: kr.5.77000
Datasheet

Similar


STMicroelectronics
In Stock: 6.916
Unit Price: kr.4.63000
Datasheet
72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ45AHE3/52

DigiKey Part Number
SMBJ45AHE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ45AHE3/52
Description
TVS DIODE 45VWM 72.7VC DO214AA
Customer Reference
Detailed Description
72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
45V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
50V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
72.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ45A-M3/52Vishay General Semiconductor - Diodes Division0SMBJ45A-M3/52-NDkr.0.82159Direct
SMBJ45ATaiwan Semiconductor Corporation1.965SMBJ45AFSCT-NDkr.3.99000Direct
SACB45Littelfuse Inc.1.537SACB45CT-NDkr.5.77000Similar
SMBJ48A-TRSTMicroelectronics6.916497-12779-1-NDkr.4.63000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types