SMBJ130CAHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 708
Unit Price: kr.2.56000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.28068
Datasheet

Direct


Littelfuse Inc.
In Stock: 4.905
Unit Price: kr.2.69000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 5.572
Unit Price: kr.3.07000
Datasheet

Direct


Bourns Inc.
In Stock: 49.584
Unit Price: kr.3.01000
Datasheet

Direct


Diodes Incorporated
In Stock: 21.225
Unit Price: kr.1.92000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.76.00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.64.00000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.1.68000
Datasheet

Similar


STMicroelectronics
In Stock: 56
Unit Price: kr.2.75000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.68000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.16237
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.16237
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ130CAHE3/52

DigiKey Part Number
SMBJ130CAHE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ130CAHE3/52
Description
TVS DIODE 130VWM 209VC DO214AA
Customer Reference
Detailed Description
209V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
130V
Voltage - Breakdown (Min)
144V
Voltage - Clamping (Max) @ Ipp
209V
Current - Peak Pulse (10/1000µs)
2.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types