
SM6T150CA | |
|---|---|
DigiKey Part Number | 497-7881-2-ND - Tape & Reel (TR) 497-7881-1-ND - Cut Tape (CT) 497-7881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T150CA |
Description | TVS DIODE 128VWM 207VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T150CA Models |
Category | Current - Peak Pulse (10/1000µs) 2.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 128V | Supplier Device Package |
Voltage - Breakdown (Min) 143V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 207V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB150CA | Bourns Inc. | 5.620 | 118-P6SMB150CACT-ND | kr.5.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.3.87400 | kr.38.74 |
| 100 | kr.2.51570 | kr.251.57 |
| 500 | kr.1.93116 | kr.965.58 |
| 1.000 | kr.1.74280 | kr.1,742.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.53867 | kr.3,846.68 |
| 5.000 | kr.1.41246 | kr.7,062.30 |
| 7.500 | kr.1.34815 | kr.10,111.12 |
| 12.500 | kr.1.27589 | kr.15,948.62 |
| 17.500 | kr.1.23310 | kr.21,579.25 |
| 25.000 | kr.1.19152 | kr.29,788.00 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

