SMBJ130CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Semtech Corporation
In Stock: 0
Unit Price: kr.1.77225
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.572
Unit Price: kr.3.07000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.905
Unit Price: kr.2.69000
Datasheet

Similar


Bourns Inc.
In Stock: 49.584
Unit Price: kr.3.01000
Datasheet

Similar


Diodes Incorporated
In Stock: 21.225
Unit Price: kr.1.92000
Datasheet
DO-214AA SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ130CE3/TR13

DigiKey Part Number
SMBJ130CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ130CE3/TR13
Description
TVS DIODE 130VWM 231VC DO214AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
231V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
130V
Voltage - Breakdown (Min)
144V
Voltage - Clamping (Max) @ Ipp
231V
Current - Peak Pulse (10/1000µs)
2.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.68000kr.5,040.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.68000
Unit Price with VAT:kr.2.10000