
SMBJ11CAHE3/5B | |
|---|---|
DigiKey Part Number | SMBJ11CAHE3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ11CAHE3/5B |
Description | TVS DIODE 11VWM 18.2VC DO214AA |
Customer Reference | |
Detailed Description | 18.2V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 11V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 12.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ11CA-E3/52 | Vishay General Semiconductor - Diodes Division | 19.764 | SMBJ11CA-E3/52GICT-ND | kr.4.06000 | Direct |
| SMBJ11CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ11CA-M3/52-ND | kr.1.40400 | Direct |
| SMBJ11CA-13-F | Diodes Incorporated | 18.334 | SMBJ11CA-FDICT-ND | kr.3.93000 | Direct |
| SMBJ11CA-HR | Littelfuse Inc. | 0 | SMBJ11CA-HR-ND | kr.97.39191 | Direct |
| SMBJ11CA-HRA | Littelfuse Inc. | 0 | SMBJ11CA-HRA-ND | kr.82.01424 | Direct |









