


SMBJ11CA | |
|---|---|
DigiKey Part Number | SMBJ11CABTR-ND - Tape & Reel (TR) SMBJ11CABCT-ND - Cut Tape (CT) SMBJ11CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ11CA |
Description | TVS DIODE 11VWM 18.2VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ11CA Models |
Category | Current - Peak Pulse (10/1000µs) 33A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 11V | Supplier Device Package |
Voltage - Breakdown (Min) 12.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 18.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.33300 | kr.23.33 |
| 100 | kr.1.48610 | kr.148.61 |
| 500 | kr.1.11888 | kr.559.44 |
| 1.000 | kr.1.00039 | kr.1,000.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.84969 | kr.2,549.07 |
| 6.000 | kr.0.77369 | kr.4,642.14 |
| 9.000 | kr.0.73496 | kr.6,614.64 |
| 15.000 | kr.0.69143 | kr.10,371.45 |
| 21.000 | kr.0.66565 | kr.13,978.65 |
| 30.000 | kr.0.64059 | kr.19,217.70 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |


