Direct
Direct
Direct
Direct
Similar
Similar

TV06B110JB-G | |
|---|---|
DigiKey Part Number | 641-1243-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B110JB-G |
Description | TVS DIODE 11VWM 18.2VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 32.97A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B110JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 32.97A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 11V | Supplier Device Package |
Voltage - Breakdown (Min) 12.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 18.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV06B110JB-HF | Comchip Technology | 0 | ATV06B110JB-HF-ND | kr.1.09461 | Direct |
| TV06B110JB-HF | Comchip Technology | 0 | TV06B110JB-HF-ND | kr.1.16418 | Direct |
| SMBJ11CA | Taiwan Semiconductor Corporation | 5.947 | SMBJ11CAFSCT-ND | kr.4.55000 | Direct |
| SMBJ11CA | Bourns Inc. | 15.374 | SMBJ11CABCT-ND | kr.3.85000 | Direct |
| SMBJ11CA | Littelfuse Inc. | 29.235 | SMBJ11CALFCT-ND | kr.3.46000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.16418 | kr.3,492.54 |
| 6.000 | kr.1.10115 | kr.6,606.90 |
| Unit Price without VAT: | kr.1.16418 |
|---|---|
| Unit Price with VAT: | kr.1.45523 |







