SMB10J26AHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.6.59000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.61506
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.57138
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.57138
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.17251
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.000
Unit Price: kr.6.21000
Datasheet

Similar


Semtech Corporation
In Stock: 3.000
Unit Price: kr.4.61000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 18.739
Unit Price: kr.1.66000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.304
Unit Price: kr.1.15000
Datasheet

Similar


Bourns Inc.
In Stock: 17.062
Unit Price: kr.3.46000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.76.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.64.00000
Datasheet

Similar


STMicroelectronics
In Stock: 4.079
Unit Price: kr.2.18000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.60000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB10J26AHE3/52

DigiKey Part Number
SMB10J26AHE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB10J26AHE3/52
Description
TVS DIODE 26VWM 42.1VC DO214AA
Customer Reference
Detailed Description
42.1V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
23.8A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types