Similar
Similar
Similar
Similar

SMB10J17AHE3/52 | |
|---|---|
DigiKey Part Number | SMB10J17AHE3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB10J17AHE3/52 |
Description | TVS DIODE 17VWM 27.6VC DO214AA |
Customer Reference | |
Detailed Description | 27.6V Clamp 36.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 36.2A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ17A | Taiwan Semiconductor Corporation | 25.561 | SMBJ17AFSCT-ND | kr.3.99000 | Similar |
| SMBJ17A | Semtech Corporation | 3.000 | 600-SMBJ17ACT-ND | kr.4.88000 | Similar |
| SMBJ17A | Bourns Inc. | 10.167 | SMBJ17ABCT-ND | kr.3.68000 | Similar |
| SMBJ17A | Littelfuse Inc. | 335.845 | SMBJ17ALFCT-ND | kr.3.17000 | Similar |
| SMBJ17AE3/TR13 | Microchip Technology | 0 | SMBJ17AE3/TR13-ND | kr.1.95272 | Similar |







