Image for SMAJ18CA-E3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ18CA-E3/5A

DigiKey Part Number
SMAJ18CA-E3/5AGITR-ND - Tape & Reel (TR)
SMAJ18CA-E3/5AGICT-ND - Cut Tape (CT)
SMAJ18CA-E3/5AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ18CA-E3/5A
Description
TVS DIODE 18VWM 29.2VC DO214AC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
13.7A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
18V
Supplier Device Package
Voltage - Breakdown (Min)
20V
Base Product Number
Voltage - Clamping (Max) @ Ipp
29.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ18CA-13-FDiodes Incorporated85.507SMAJ18CA-FDICT-NDkr.3.36000Direct
SZ1SMA18CAT3GLittelfuse Inc.9.990F11509CT-NDkr.6.91000Direct
SMAJ18CABourns Inc.7.157SMAJ18CABCT-NDkr.3.68000Similar
SMAJ18CAKYOCERA AVX5.254478-7054-1-NDkr.3.74000Similar
SMAJ18CALittelfuse Inc.24.886SMAJ18CALFCT-NDkr.3.04000Similar
In-Stock: 6.240
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.20600kr.22.06
100kr.1.40050kr.140.05
500kr.1.05256kr.526.28
1.000kr.0.94022kr.940.22
2.000kr.0.84550kr.1,691.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.70439kr.5,282.92
15.000kr.0.64701kr.9,705.15
22.500kr.0.61777kr.13,899.83
37.500kr.0.58492kr.21,934.50
52.500kr.0.56547kr.29,687.18
75.000kr.0.54656kr.40,992.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750