29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJ18CA

DigiKey Part Number
SMAJ18CABTR-ND - Tape & Reel (TR)
SMAJ18CABCT-ND - Cut Tape (CT)
SMAJ18CABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ18CA
Description
TVS DIODE 18VWM 29.2VC DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ18CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
13.7A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
18V
Supplier Device Package
Voltage - Breakdown (Min)
20V
Base Product Number
Voltage - Clamping (Max) @ Ipp
29.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.158
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.28200kr.22.82
100kr.1.45380kr.145.38
500kr.1.09404kr.547.02
1.000kr.0.97782kr.977.82
2.000kr.0.87990kr.1,759.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.77378kr.3,868.90
10.000kr.0.70816kr.7,081.60
15.000kr.0.67472kr.10,120.80
25.000kr.0.63714kr.15,928.50
35.000kr.0.61489kr.21,521.15
50.000kr.0.59326kr.29,663.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000