


SMAJ18CA-13-F | |
|---|---|
DigiKey Part Number | SMAJ18CA-FDITR-ND - Tape & Reel (TR) SMAJ18CA-FDICT-ND - Cut Tape (CT) SMAJ18CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ18CA-13-F |
Description | TVS DIODE 18VWM 29.2VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ18CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 13.7A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.08000 | kr.20.80 |
| 100 | kr.1.31870 | kr.131.87 |
| 500 | kr.0.98916 | kr.494.58 |
| 1.000 | kr.0.88259 | kr.882.59 |
| 2.000 | kr.0.79285 | kr.1,585.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.69555 | kr.3,477.75 |
| 10.000 | kr.0.63536 | kr.6,353.60 |
| 15.000 | kr.0.60468 | kr.9,070.20 |
| 25.000 | kr.0.57021 | kr.14,255.25 |
| 35.000 | kr.0.54980 | kr.19,243.00 |
| 50.000 | kr.0.52996 | kr.26,498.00 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |





