
SMAJ18CA-E3/5A | |
|---|---|
DigiKey Part Number | SMAJ18CA-E3/5AGITR-ND - Tape & Reel (TR) SMAJ18CA-E3/5AGICT-ND - Cut Tape (CT) SMAJ18CA-E3/5AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ18CA-E3/5A |
Description | TVS DIODE 18VWM 29.2VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 18V | Supplier Device Package |
Voltage - Breakdown (Min) 20V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 29.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ18CA | KYOCERA AVX | 5.254 | 478-7054-1-ND | kr.3.74000 | Direct |
| SMAJ18CA | Taiwan Semiconductor Corporation | 7.140 | 1801-SMAJ18CACT-ND | kr.3.42000 | Direct |
| SMAJ18CA | Littelfuse Inc. | 23.686 | SMAJ18CALFCT-ND | kr.3.04000 | Direct |
| SMAJ18CA | Bourns Inc. | 7.157 | SMAJ18CABCT-ND | kr.3.68000 | Direct |
| SMAJ18CA-13-F | Diodes Incorporated | 84.107 | SMAJ18CA-FDICT-ND | kr.3.36000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.20600 | kr.22.06 |
| 100 | kr.1.40050 | kr.140.05 |
| 500 | kr.1.05256 | kr.526.28 |
| 1.000 | kr.0.94022 | kr.940.22 |
| 2.000 | kr.0.84550 | kr.1,691.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.70439 | kr.5,282.92 |
| 15.000 | kr.0.64701 | kr.9,705.15 |
| 22.500 | kr.0.61777 | kr.13,899.83 |
| 37.500 | kr.0.58492 | kr.21,934.50 |
| 52.500 | kr.0.56547 | kr.29,687.18 |
| 75.000 | kr.0.54656 | kr.40,992.00 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

