SMA6J28A-E3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3.545
Unit Price: kr.2.30000
Datasheet

Direct


STMicroelectronics
In Stock: 19.363
Unit Price: kr.4.22000
Datasheet

Similar


Littelfuse Inc.
In Stock: 6.540
Unit Price: kr.1.66000
Datasheet

Similar


Bourns Inc.
In Stock: 20.609
Unit Price: kr.1.92000
Datasheet

Similar


Diodes Incorporated
In Stock: 515.196
Unit Price: kr.1.02000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.2.05000
Datasheet

Similar


YAGEO
In Stock: 4.274
Unit Price: kr.0.83000
Datasheet

Similar


YAGEO
In Stock: 2.972
Unit Price: kr.2.18000
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6J28A-E3/5A

DigiKey Part Number
SMA6J28A-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA6J28A-E3/5A
Description
TVS DIODE 28VWM 51.6VC DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
51.6V Clamp 68A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
51.6V
Current - Peak Pulse (10/1000µs)
68A (8/20µs)
Power - Peak Pulse
4000W (4kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.62964kr.4,722.30
15.000kr.0.57789kr.8,668.35
22.500kr.0.55153kr.12,409.42
37.500kr.0.52190kr.19,571.25
52.500kr.0.50436kr.26,478.90
75.000kr.0.49040kr.36,780.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.62964
Unit Price with VAT:kr.0.78705