
SMAJ28A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ28A/TR7TR-ND - Tape & Reel (TR) 13-SMAJ28A/TR7CT-ND - Cut Tape (CT) 13-SMAJ28A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ28A/TR7 |
Description | TVS DIODE 28VWM 45.4VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 45.4V |
Mfr | Current - Peak Pulse (10/1000µs) 8.8A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.42000 | kr.14.20 |
| 100 | kr.0.88820 | kr.88.82 |
| 500 | kr.0.65758 | kr.328.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.53985 | kr.539.85 |
| 2.000 | kr.0.48162 | kr.963.24 |
| 3.000 | kr.0.45187 | kr.1,355.61 |
| 5.000 | kr.0.41843 | kr.2,092.15 |
| 7.000 | kr.0.39860 | kr.2,790.20 |
| 10.000 | kr.0.37932 | kr.3,793.20 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

